help desk software

503398-1892

Molex / Waldom

Conn Micro SD Card SKT 8 POS 1.1mm Solder RA SMD 0.5A/Contact T/R

  • RoHS Compliant
  • REEL Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
503398-1892
RoHS:
Yes
HTS:
8536694040
COO:
VN
ECCN:
EAR99
Package Type:
REEL
Type:
Micro SD Card
Body Orientation:
Right Angle
Mounting:
Surface Mount
Gender:
SKT
Pitch:
1.1 mm
Number of Contacts:
8
Termination Method:
Solder
Operating Temperature:
-25 to 85 °C
Conn Micro SD Card SKT 8 POS 1.1mm Solder RA SMD 0.5A/Contact T/R
Search Keywords:
5033981892
IN STOCK: 21,335
Ships today, if you order in
Minimum Order:
2400
Multiple:
2400
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2,400
$1.44
$3,456.000
14,400
$1.41
$20,304.000
26,400 +
$1.35
$35,640.000
DOWNLOADS