Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
50-37-5023
RoHS:
Yes
HTS:
8538906000
COO:
KR
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
2
Maximum Voltage Rating:
250 V
Maximum Current Rating:
N/A
Operating Temperature:
-40 to 105 °C
Conn Housing F 2 POS 2.5mm Crimp ST Cable Mount SPOX™ Bag
Search Keywords:
50375023
IN STOCK:
740,646
Can Ship immediately
Minimum Order:
2000
Factory Lead-Time
64 Weeks
Quantity
Unit Price
Ext. Price
1
$0.1122
$0.1122
2,000
$0.1020
$204.0000
7,000
$0.0988
$691.6000
26,000
$0.0962
$2,501.2000
50,000
+
$0.0938
$4,690.0000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-480703-0
Rectangular Connector Housing - Receptacle - Male or Female Contact Type - 4 Positions - L...
08-70-1040
Contact SKT Crimp ST Cable Mount 22-28AWG SPOX™ Bag
39-01-2185
Conn Housing F 18 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag
1-2201855-2
MINI I/O PLUG KIT TYPE II M
0431176451
Snap On Free Hanging Ferrite Core - 380Ohm @ 100MHz - ID 0.722" Dia (18.34mm) - OD 1.520" ...