help desk software
DATA SHEET

50-37-5033

Molex / Waldom

Conn Housing F 3 POS 2.5mm Crimp ST Cable Mount SPOX™ Bag

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
50-37-5033
RoHS:
Yes
HTS:
8538906000
COO:
KR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
3
Maximum Voltage Rating:
250 V
Maximum Current Rating:
N/A
Operating Temperature:
-40 to 105 °C
Conn Housing F 3 POS 2.5mm Crimp ST Cable Mount SPOX™ Bag
Search Keywords:
50375033
IN STOCK: 240,278
Ships today, if you order in
Minimum Order:
2000
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2,000
$0.0645
$129.000
12,000
$0.0620
$744.000
24,000
$0.0614
$1,473.600
40,000 +
$0.0602
$2,408.000
Tools/3D Models
Product Guides