help desk software
DATA SHEET

50394-8051

Molex / Waldom

Contact SKT Crimp ST Cable Mount 24-30AWG Milli-Grid™ Reel

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
50394-8051
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10000
Package Type:
Reel
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
24-30 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Gold over Nickel
Maximum Current Rating:
2 A
Termination Method:
Crimp
Contact SKT Crimp ST Cable Mount 24-30AWG Milli-Grid™ Reel
Search Keywords:
503948051
  Different packaging options available.  See Alternatives
IN STOCK: 298,000
Can Ship immediately
Minimum Order:
10000
Multiple:
10000
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10,000
$0.0449
$449.000
30,000
$0.0437
$1,311.000
50,000
$0.0411
$2,055.000
100,000
$0.0395
$3,950.000
150,000
$0.0389
$5,835.000
250,000
$0.0383
$9,575.000
500,000 +
$0.0338
$16,900.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides