Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
50394-8052
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10000
Package Type:
Reel
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
24-30 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Gold
Maximum Current Rating:
2 A
Termination Method:
Crimp
Contact SKT Crimp ST Cable Mount 24-30AWG Milli-Grid™ Reel
Search Keywords:
503948052
Different packaging options available. See Alternatives
IN STOCK:
647,625
Ships today, if you order in
Minimum Order:
10000
Multiple:
10000
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
1
$0.0717
$0.0717
10,000
$0.0652
$652.0000
30,000
$0.0575
$1,725.0000
50,000
$0.0562
$2,810.0000
100,000
$0.0539
$5,390.0000
150,000
$0.0500
$7,500.0000
250,000
+
$0.0492
$12,300.0000
Product Guides