Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
50394-8100
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
24-30 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Gold
Maximum Current Rating:
2 A
Termination Method:
Crimp
Contact SKT Crimp ST Cable Mount 24-30AWG Milli-Grid™ Bag
Search Keywords:
503948100
Different packaging options available. See Alternatives
IN STOCK:
28,488
Can Ship immediately
Minimum Order:
700
Multiple:
100
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
1
$0.1225
$0.1225
700
$0.1114
$77.9800
3,500
$0.1000
$350.0000
7,000
$0.0990
$693.0000
10,000
$0.0956
$956.0000
25,000
$0.0946
$2,365.0000
50,000
$0.0937
$4,685.0000
100,000
+
$0.0927
$9,270.0000
Product Guides
CUSTOMERS
ALSO BOUGHT
747275-2
025 LP HDF STRAIN RELIEF
30-076
Wire Connector 12-18AWG Red Box
51110-0850
Conn Housing F 8 POS 2mm Crimp ST Cable Mount Milli-Grid™ Bag
51110-1650
Conn Housing F 16 POS 2mm Crimp ST Cable Mount Milli-Grid™ Bag
51110-2651
Conn Housing F 26 POS 2mm Crimp ST Cable Mount Milli-Grid™ Bag