Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
50394-8200
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
24-30 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Gold
Maximum Current Rating:
2 A
Termination Method:
Crimp
Contact SKT Crimp ST Cable Mount 24-30AWG Milli-Grid™ Bag
Search Keywords:
503948200
Different packaging options available. See Alternatives
IN STOCK:
18,712
Ships today, if you order in
Minimum Order:
600
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$0.1455
$0.1455
600
$0.1323
$79.3800
2,500
$0.1025
$256.2500
5,000
$0.1015
$507.5000
10,000
$0.0941
$941.0000
25,000
$0.0927
$2,317.5000
50,000
$0.0918
$4,590.0000
100,000
+
$0.0909
$9,090.0000
Product Guides
CUSTOMERS
ALSO BOUGHT
7-968972-1
MCP2.8 GEH ASSY 12P
3050-RD001
Hook-up Wire 24AWG 304.8m 1.45mm Tinned Copper - Red - 300VAC - 304.8m (1000ft)/Spool
V2-1.5-0-SP-SM
Heat Shrink Tubing ST Polyolefin Black - Marked - Spooled
1-480708-0
This 3 circuit in line cap from TE comes from their Universal MATE-N-LOK Connectors series...
AFB0412HHA-TA5F
DC Fans DC Axial Fan - 40x10mm - 12VDC - 8.15CFM - 0.6W - 31.5dBA - 7000RPM - Ball Bearin...