Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
504193-0400
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
4
Maximum Voltage Rating:
N/A
Maximum Current Rating:
1.5/Contact A
Operating Temperature:
-25 to 85 °C
Conn Housing F 4 POS 1.25mm Crimp ST Cable Mount White Micro-Lock™ Tray
Search Keywords:
5041930400
IN STOCK:
158,559
Ships today, if you order in
Minimum Order:
250
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
250
$0.1335
$33.375
2,500
$0.1134
$283.500
5,000
$0.1123
$561.500
7,500
$0.1112
$834.000
25,000
$0.1101
$2,752.500
50,000
$0.1089
$5,445.000
100,000
$0.1079
$10,790.000
150,000
+
$0.1068
$16,020.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CMD333UWC
LED Through Hole 5mm (T-1 3/4) White 475 nm 2300 mcd 3.7V 5
2-322873-5
Ring Tongue Terminal - 22 to 16 AWG - #6 Stud Size - 3.68 mm (.145 in) Stud Diameter - Clo...
3200030
Ferrule - sleeve length: 8 mm - length: 14 mm - color: red
324533
TERMINAL,PIDG R 16-14 10
3200137
Ferrule - sleeve length: 18 mm - length: 28 mm - color: brown