Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
504193-1000
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
10
Maximum Voltage Rating:
N/A
Maximum Current Rating:
1.5/Contact A
Operating Temperature:
-25 to 85 °C
Conn Housing F 10 POS 1.25mm Crimp ST Cable Mount Micro-Lock™ Tray
Search Keywords:
5041931000
IN STOCK:
4,626
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
100
$0.2164
$21.640
1,000
$0.1938
$193.800
2,500
$0.1839
$459.750
5,000
$0.1750
$875.000
7,500
$0.1733
$1,299.750
25,000
$0.1716
$4,290.000
50,000
$0.1698
$8,490.000
100,000
+
$0.1681
$16,810.000
Product Guides