504754-3120
Molex / WaldomEasy-On Back Flip FPC Connector - 31 Circuits - 0.30mm Pitch - LA75 Series - Right-Angle - Surface Mount - Dual Contact Style - 0.75mm Height.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
504754-3120
RoHS:
Yes
HTS:
8536694040
COO:
JP
Package Type:
REEL
Type:
FPC Connector3551
Number of Contacts:
31
Pitch:
0.3 mm
Mounting:
Surface Mount3543
Termination Method:
Solder3550
Maximum Voltage Rating:
503541VDC,503541VAC
Maximum Current Rating:
0.3/Contact A
Dimension:
10.8mm x 3.3mm x 0.753547mm
Operating Temperature:
-40 to 105 °C
The 504754-3120 is Easy-On back flip FPC connector with maximum voltage rating 50V and maximum current rating 0.3A/per contact. Operating temperature range is from -40° to +105°C.
IN STOCK:
5,000
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.764
$3,820.000
30,000
+
$0.743
$22,290.000
DOWNLOADS