Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
504800-1001
RoHS:
Yes
HTS:
3919905060
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BAG
Color:
N/A
Dielectric Strength:
N/A
Backing Material:
N/A
Adhesive Material:
N/A
Tapes Double Side Adhesive 5m
Search Keywords:
5048001001
IN STOCK:
308
Can Ship immediately
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$87.75
$87.750
5
$78.03
$390.150
10
$75.62
$756.200
25
$63.77
$1,594.250
50
$62.81
$3,140.500
100
$59.53
$5,953.000
250
+
$54.87
$13,717.500
Product Guides