Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
505110-1792
RoHS:
Yes
HTS:
8536694040
COO:
JP
Package Type:
REEL
Type:
FFC/FPC Connector
Number of Contacts:
17
Pitch:
0.5 mm
Mounting:
Surface Mount
Termination Method:
Solder
Maximum Voltage Rating:
50 V
Maximum Current Rating:
0.5/Contact A
Dimension:
14 x 5.3 x 1.9 mm
Operating Temperature:
-40 to 105 °C
Conn FFC/FPC Connector SKT 17 POS 0.5mm Solder RA SMD T/R
Search Keywords:
5051101792
IN STOCK:
0
Minimum Order:
18000
Multiple:
3000
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
18,000
$0.550
$9,900.000
36,000
$0.520
$18,720.000
72,000
+
$0.494
$35,568.000
DOWNLOADS