help desk software

505295-0691

Molex / Waldom

Conn Nano SIM Card 6 POS 1mm Solder RA SMD 0.5A/Contact T/R

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
505295-0691
RoHS:
Yes
HTS:
8536694040
COO:
JP
ECCN:
EAR99
Package Type:
Type:
Nano SIM Card
Body Orientation:
Right Angle
Mounting:
Surface Mount
Gender:
N/A
Pitch:
1 mm
Number of Contacts:
6
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
Conn Nano SIM Card 6 POS 1mm Solder RA SMD 0.5A/Contact T/R
IN STOCK: 176,960
Can Ship immediately
Minimum Order:
1500
Multiple:
1500
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,500
$0.755
$1,132.500
3,000
$0.694
$2,082.000
6,000
$0.663
$3,978.000
15,000 +
$0.643
$9,645.000
DOWNLOADS