Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
50-57-9002
RoHS:
Yes
HTS:
8538906000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
2
Maximum Voltage Rating:
250 V
Maximum Current Rating:
3/Contact A
Operating Temperature:
-40 to 105 °C
Conn Housing F 2 POS 2.54mm Crimp ST Cable Mount SL™ Bag
Search Keywords:
50579002
IN STOCK:
38,661
Can Ship immediately
Minimum Order:
450
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
1
$0.1937
$0.1937
450
$0.1761
$79.2450
2,200
$0.1735
$381.7000
4,300
$0.1709
$734.8700
8,600
$0.1683
$1,447.3800
10,000
$0.1568
$1,568.0000
80,000
+
$0.1356
$10,848.0000
Product Guides
CUSTOMERS
ALSO BOUGHT
22-55-2082
Conn Housing F 8 POS 2.54mm Crimp ST Cable Mount SL™ Bag
ERA-6AEB102V
Res Thin Film 0805 1K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD Automotive T/R
ERJ-6GEY0R00V
Res Thick Film 0805 0 Ohm Pad SMD Automotive T/R
RNCP0805FTD10R0
Res Thin Film 0805 10 Ohm 1% 1/4W ±100ppm/°C Molded SMD Paper T/R