Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
50-57-9406
RoHS:
Yes
HTS:
8538906000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
6
Maximum Voltage Rating:
250 V
Maximum Current Rating:
3/Contact A
Operating Temperature:
-40 to 105 °C
Conn Housing F 6 POS 2.54mm Crimp ST Cable Mount SL™ Bag
Search Keywords:
50579406
IN STOCK:
388,054
Ships today, if you order in
Minimum Order:
400
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
1
$0.2394
$0.2394
400
$0.2176
$87.0400
2,000
$0.1985
$397.0000
3,900
$0.1824
$711.3600
8,000
$0.1685
$1,348.0000
104,000
+
$0.1649
$17,149.6000
Product Guides
CUSTOMERS
ALSO BOUGHT
50-57-9402
Conn Housing F 2 POS 2.54mm Crimp ST Cable Mount SL™ Bag
06.600.4027.0
Ferrules Terminal 20AWG E-Copper 6mm Tin
16-02-0104
Contact SKT Crimp ST Cable Mount 22-24AWG SL™ Bag
70107-0005
Conn Housing M 6 POS 2.54mm Crimp ST Cable Mount SL™ Bag
19221-0240
Ring Tongue Terminal - Flat Sided, Tubular (Battery Lugs) - 5/16 Stud Size - 0.718"(18.24m...