Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
50641-8041
RoHS:
Yes
HTS:
8536904000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
25000
Package Type:
Reel
Contact Type:
Stamped Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
28-30 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Gold over Nickel
Maximum Current Rating:
1 A
Termination Method:
Crimp
Contact SKT Crimp ST Cable Mount 28-30AWG PanelMate™ Reel
Search Keywords:
506418041
IN STOCK:
1,149,075
Can Ship immediately
Minimum Order:
25000
Multiple:
25000
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$0.0772
$0.0772
25,000
$0.0702
$1,755.0000
50,000
$0.0683
$3,415.0000
100,000
$0.0673
$6,730.0000
150,000
$0.0663
$9,945.0000
250,000
$0.0653
$16,325.0000
500,000
+
$0.0643
$32,150.0000
Product Guides
CUSTOMERS
ALSO BOUGHT
5855-WH005
Hook-up Wire 22AWG 1.3mm Silver Plated Copper - White - 600V - 30.48m (100ft)/Spool
205203-3
CRIMP SNAP RCPT ASSY,SIZE 1
962942-1
MT2 REC 1.6 Contact SRC Sn
51146-0200
Conn Housing RCP 2 POS 1.25mm Crimp ST Cable Mount PanelMate™ Bag
51353-2800
Conn Housing F 28 POS 2mm Crimp ST Cable Mount MicroClasp™ Bag