Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
50-84-1020
RoHS:
Yes
HTS:
8538906000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
M
Termination Method:
Crimp
Number of Contacts:
2
Maximum Voltage Rating:
600 V
Maximum Current Rating:
20/Contact A
Operating Temperature:
-55 to 105 °C
Conn Housing M 2 POS Crimp ST Cable Mount MLX™ Bag
Search Keywords:
50841020
IN STOCK:
90,415
Ships today, if you order in
Minimum Order:
850
Factory Lead-Time
37 Weeks
Quantity
Unit Price
Ext. Price
850
$0.0959
$81.515
4,100
$0.0945
$387.450
8,200
$0.0935
$766.700
14,000
$0.0920
$1,288.000
34,000
+
$0.0911
$3,097.400
Product Guides