Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
50-84-1030
RoHS:
Yes
HTS:
8538906000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
M
Termination Method:
Crimp
Number of Contacts:
3
Maximum Voltage Rating:
600 V
Maximum Current Rating:
20/Contact A
Operating Temperature:
-55 to 105 °C
Conn Housing M 3 POS Crimp ST Cable Mount MLX™ Bag
Search Keywords:
50841030
IN STOCK:
74,821
Can Ship immediately
Minimum Order:
500
Factory Lead-Time
37 Weeks
Quantity
Unit Price
Ext. Price
500
$0.1184
$59.200
2,500
$0.1153
$288.250
5,000
$0.1141
$570.500
10,500
$0.1122
$1,178.100
25,000
$0.1111
$2,777.500
50,000
$0.1100
$5,500.000
100,000
+
$0.1089
$10,890.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
61765-2
Terminal Adapter Connector 0.25" (6.35mm) 1/4" Quick Connect, Male (2) To 0.25" (6.35mm) ...
2-521192-2
Quick Disconnect Terminal - Ultra-Fast FASTON Series - Male Quick Disconnect - 6.35mm x 0....
03-09-1041
Conn Housing RCP 4 POS 5.03mm Crimp ST Panel Mount Bag
4-520448-2
ULTRAFAST 250 ASSY REC 12-10 TPBR LP