Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
50-84-1060
RoHS:
Yes
HTS:
8538906000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
M
Termination Method:
Crimp
Number of Contacts:
6
Maximum Voltage Rating:
600 V
Maximum Current Rating:
20/Contact A
Operating Temperature:
-55 to 105 °C
Conn Housing M 6 POS Crimp ST Cable Mount MLX™ Bag
Search Keywords:
50841060
IN STOCK:
2
Can Ship immediately
You may purchase in-stock quantity up to 2
Minimum Order:
550
Available in less than min:
2
Factory Lead-Time
37 Weeks
Quantity
Unit Price
Ext. Price
1
$0.1762
$0.1762
550
$0.1602
$88.1100
2,600
$0.1578
$410.2800
5,200
$0.1562
$812.2400
8,000
+
$0.1547
$1,237.6000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
282764-1
JPT SPLASH-PROOF FEM.CONN4 POS
321893
Ring Tongue Terminal - 22 to 16 AWG - M4 / #8 Stud Size - 4.34 mm (.171 in) Stud Diameter ...
50-84-2060
Conn Housing F 6 POS Crimp ST Cable Mount MLX™ Carton
U023-003
Cable Assembly 0.9m USB 2.0 Type A to USB 2.0 Type B M-M
370001-E01
Power cord – Cord type H05VVF – Black - 250V – 10 A – Length 8.20' (2.50m) - Male pins (bl...