Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
50-84-1090
RoHS:
Yes
HTS:
8538906000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
M
Termination Method:
Crimp
Number of Contacts:
9
Maximum Voltage Rating:
600 V
Maximum Current Rating:
20/Contact A
Operating Temperature:
-55 to 105 °C
Conn Housing M 9 POS Crimp ST Cable Mount MLX™ Bag
Search Keywords:
50841090
IN STOCK:
13,934
Can Ship immediately
Minimum Order:
350
Factory Lead-Time
37 Weeks
Quantity
Unit Price
Ext. Price
350
$0.2183
$76.405
1,600
$0.2142
$342.720
3,200
$0.2091
$669.120
6,500
$0.2050
$1,332.500
6,600
$0.2020
$1,333.200
10,000
$0.1826
$1,826.000
25,000
+
$0.1663
$4,157.500
Product Guides
CUSTOMERS
ALSO BOUGHT
03-09-2022
Conn Housing PL 2 POS 6.3mm Crimp ST Cable Mount Bag
02-08-1002
Contact SKT Crimp ST Cable Mount 14-20AWG MLX™ Bag
770027-1
06P UMNLII IN-LINE CAP HSG KIT
02-08-2004
Contact PIN Crimp ST Cable Mount 14-20AWG MLX™ Bag
50-84-2090
Conn Housing F 9 POS Crimp ST Panel Mount MLX™ Carton