Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
50-84-2062
RoHS:
Yes
HTS:
8538906000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Carton
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
6
Maximum Voltage Rating:
600 V
Maximum Current Rating:
20/Contact A
Operating Temperature:
-55 to 105 °C
Conn Housing F 6 POS Crimp ST Cable Mount MLX™ Carton
Search Keywords:
50842062
IN STOCK:
25
Ships today, if you order in
You may purchase in-stock quantity up to 25
Minimum Order:
200
Available in less than min:
25
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
1
$0.4345
$0.4345
200
$0.3950
$79.0000
900
$0.3830
$344.7000
3,600
$0.3700
$1,332.0000
5,000
$0.3640
$1,820.0000
10,000
$0.3310
$3,310.0000
25,000
$0.3010
$7,525.0000
50,000
+
$0.2830
$14,150.0000
Product Guides
CUSTOMERS
ALSO BOUGHT
43938-2104
Conn Housing PL 12 POS 10mm Crimp ST Cable Mount Mini-Fit Sr™ Bag
43980-1004
Connector Accessories Clip Polyester Natural 12 POS Bag
501646-2400
Conn Housing RCP 24 POS 2mm Crimp ST Cable Mount iGrid™ Bag
501646-3000
2.00mm Pitch iGrid™ Wire-to-Board Housing, Dual Row, Positive Lock, 30 Circuits
0475178281
Round Cable Snap On Ferrite Core - 75 Material (200 kHz-30MHz) - Cable Width max .709"