Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
51004-0600
RoHS:
Yes
HTS:
8538906000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
6
Maximum Voltage Rating:
125,125 VDC|VAC
Maximum Current Rating:
2/Contact A
Operating Temperature:
-20 to 85 °C
Life Cycle:
Discontinued
Conn Housing RCP 6 POS 2mm Crimp ST Cable Mount MicroBlade™ Bag
Search Keywords:
510040600
This product is discontinued, but still in stock
IN STOCK:
116,683
Ships today, if you order in
Minimum Order:
1000
Quantity
Unit Price
Ext. Price
1,000
$0.0262
$26.200
7,500
$0.0218
$163.500
25,000
$0.0187
$467.500
50,000
$0.0181
$905.000
100,000
$0.0166
$1,660.000
150,000
$0.0164
$2,460.000
250,000
$0.0155
$3,875.000
500,000
+
$0.0152
$7,600.000
Product Guides