Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
51004-0700
RoHS:
Yes
HTS:
8538906000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
BAG
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
7
Maximum Voltage Rating:
125,125 VDC|VAC
Maximum Current Rating:
2/Contact A
Operating Temperature:
-20 to 85 °C
Life Cycle:
Discontinued
Conn Housing RCP 7 POS 2mm Crimp ST Cable Mount MicroBlade™ Bag
Search Keywords:
510040700
This product is discontinued, but still in stock
IN STOCK:
24,092
Can Ship immediately
Minimum Order:
5556
Quantity
Unit Price
Ext. Price
5,556
$0.0120
$66.672
35,000
+
$0.0115
$402.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
SMP-FSBA-645
Conn SMP Adapter 0Hz to 26.5GHz 50Ohm ST RCP/RCP Gold Automotive
218-8LPST
Switch DIP ON OFF SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
25.640.3853.0
Conn Rising Cage Terminal Block F 8 POS 3.5mm Screw RA Cable Mount 8A Carton
51004-0300
Conn Housing RCP 3 POS 2mm Crimp ST Cable Mount MicroBlade™ Bag
51004-0500
Conn Housing RCP 5 POS 2mm Crimp ST Cable Mount MicroBlade™ Bag