Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
51005-0300
RoHS:
Yes
HTS:
8536694040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
3
Maximum Voltage Rating:
125 V
Maximum Current Rating:
2/Contact A
Operating Temperature:
-40 to 105 °C
Conn Housing F 3 POS 2mm Crimp ST Cable Mount Bag
Search Keywords:
510050300
IN STOCK:
65,423
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
100
$0.2057
$20.570
1,000
$0.1523
$152.300
2,500
$0.1437
$359.250
5,000
$0.1423
$711.500
7,500
$0.1393
$1,044.750
25,000
$0.1314
$3,285.000
50,000
$0.1144
$5,720.000
100,000
+
$0.1133
$11,330.000
DOWNLOADS