Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
51089-1605
RoHS:
Yes
HTS:
8538906000
COO:
JP
Supplier Standard Pack
1
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
16
Maximum Voltage Rating:
125 V
Maximum Current Rating:
2/Contact A
Operating Temperature:
-40 to 105 °C
Life Cycle:
Discontinued
Conn Housing RCP 16 POS 2mm Crimp ST Cable Mount Mi II™ Bag
Search Keywords:
510891605
This product is discontinued, but still in stock
IN STOCK:
12,279
Ships today, if you order in
Minimum Order:
100
Quantity
Unit Price
Ext. Price
100
$0.1814
$18.140
1,000
$0.1624
$162.400
2,500
$0.1608
$402.000
5,000
$0.1535
$767.500
7,500
$0.1463
$1,097.250
25,000
$0.1448
$3,620.000
50,000
$0.1433
$7,165.000
100,000
+
$0.1419
$14,190.000
Product Guides