help desk software
DATA SHEET

51090-0200

Molex / Waldom

Conn Housing F 2 POS 2mm Crimp ST Cable Mount Mi II™ Bag

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
51090-0200
RoHS:
Yes
HTS:
8536694040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
2
Maximum Voltage Rating:
125 V
Maximum Current Rating:
N/A
Operating Temperature:
-40 to 105 °C
Conn Housing F 2 POS 2mm Crimp ST Cable Mount Mi II™ Bag
Search Keywords:
510900200
IN STOCK: 179,292
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.2550
$25.500
1,000
$0.2284
$228.400
2,500
$0.2155
$538.750
5,000
$0.2050
$1,025.000
7,500
$0.2016
$1,512.000
25,000
$0.1980
$4,950.000
50,000 +
$0.1940
$9,700.000
Tools/3D Models
Product Guides