help desk software
DATA SHEET

51110-0850

Molex / Waldom

Conn Housing F 8 POS 2mm Crimp ST Cable Mount Milli-Grid™ Bag

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
51110-0850
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
8
Maximum Voltage Rating:
125,125 VDC|VAC
Maximum Current Rating:
2/Contact A
Operating Temperature:
-40 to 105 °C
Conn Housing F 8 POS 2mm Crimp ST Cable Mount Milli-Grid™ Bag
Search Keywords:
511100850
IN STOCK: 77,720
Can Ship immediately
Minimum Order:
400
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
400
$0.2017
$80.680
1,250
$0.1878
$234.750
2,500
$0.1738
$434.500
5,000
$0.1721
$860.500
10,000
$0.1582
$1,582.000
25,000 +
$0.1364
$3,410.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides