help desk software
DATA SHEET

51110-1851

Molex / Waldom

Conn Housing RCP 18 POS 2mm Crimp ST Cable Mount Milli-Grid™ Bag

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
51110-1851
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
18
Maximum Voltage Rating:
125,125 VDC|VAC
Maximum Current Rating:
2/Contact A
Operating Temperature:
-40 to 105 °C
Conn Housing RCP 18 POS 2mm Crimp ST Cable Mount Milli-Grid™ Bag
Search Keywords:
511101851
IN STOCK: 63,326
Ships today, if you order in
Minimum Order:
250
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$0.2898
$72.450
2,000
$0.2756
$551.200
4,000
$0.2657
$1,062.800
8,000
$0.2607
$2,085.600
10,000
$0.2548
$2,548.000
25,000 +
$0.2510
$6,275.000
Tools/3D Models
Product Guides