Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
51146-0200
RoHS:
Yes
HTS:
8538906000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
2
Maximum Voltage Rating:
125 V
Maximum Current Rating:
1/Contact A
Operating Temperature:
-40 to 85 °C
Conn Housing RCP 2 POS 1.25mm Crimp ST Cable Mount PanelMate™ Bag
Search Keywords:
511460200
IN STOCK:
18,319
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
250
$0.1827
$45.675
1,000
$0.1447
$144.700
2,500
$0.1392
$348.000
5,000
$0.1385
$692.500
10,000
$0.1375
$1,375.000
25,000
$0.1365
$3,412.500
50,000
$0.1355
$6,775.000
100,000
+
$0.1345
$13,450.000
Product Guides