Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
51146-0300
RoHS:
Yes
HTS:
8538906000
COO:
JP
Supplier Standard Pack:
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
3
Maximum Voltage Rating:
125 V
Maximum Current Rating:
1/Contact A
Operating Temperature:
-40 to 85 °C
Conn Housing RCP 3 POS 1.25mm Crimp ST Cable Mount PanelMate™ Bag
Search Keywords:
511460300
IN STOCK:
28,459
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
250
$0.1293
$32.325
2,500
$0.1236
$309.000
5,000
$0.1180
$590.000
7,500
$0.1130
$847.500
25,000
$0.1124
$2,810.000
50,000
$0.1116
$5,580.000
100,000
$0.1108
$11,080.000
150,000
+
$0.1100
$16,500.000
DOWNLOADS