Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
51163-0800
RoHS:
Yes
HTS:
8538906000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
8
Maximum Voltage Rating:
250 V
Maximum Current Rating:
3/Contact A
Operating Temperature:
-40 to 105 °C
Conn Housing RCP 8 POS 2.5mm Crimp ST Cable Mount Bag
Search Keywords:
511630800
IN STOCK:
5,315
Can Ship immediately
Minimum Order:
350
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
350
$0.2706
$94.710
1,700
$0.2251
$382.670
3,300
$0.2137
$705.210
6,500
$0.2116
$1,375.400
8,000
$0.2094
$1,675.200
10,000
$0.2074
$2,074.000
25,000
+
$0.2053
$5,132.500
Product Guides
CUSTOMERS
ALSO BOUGHT
4-1618388-6
RELAY CONTACTOR SPST 500A 24V
5536501-3
Header - Male Pins - Futurebus Style - 96 Position - 4 Rows - 0.079" (2.00mm) Pitch - 30V ...
KO106A102
Keylock Switch - SPST - 2 Position - 1A - 125VAC - Tubular Key Actuator - 90° Angle of Thr...
105-0203-200
Black Tip Jack, .080 Pin
78B02ST
Switch DIP OFF ON SPST 2 Raised Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm T...