Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
51216-0200
RoHS:
Yes
HTS:
8538906000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
2.5/Contact A
Operating Temperature:
-40 to 105 °C
Conn Housing RCP 2 POS 2mm Crimp ST Cable Mount Bag
Search Keywords:
512160200
IN STOCK:
22,891
Ships today, if you order in
Minimum Order:
500
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
500
$0.1357
$67.850
2,900
$0.1183
$343.070
6,000
$0.1122
$673.200
12,500
$0.1071
$1,338.750
64,000
+
$0.1030
$6,592.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3683S-1-104L
Res POT 100K Ohm 3% 2W (23.62 X 42.32mm) Solder Lug Panel Mount
104257-2
03 MTE RCPT HSG SR LATCH .100
209-702
WSB marking card - as card - Marked - 1 ... 10 (10x) - not stretchable - Vertical marking ...
3-350820-2
Quick Disconnect - Female - 0.250" (6.35mm) Tab Width - 0.032" (0.81mm) Tab Thickness - 14...
3200014
Ferrule - sleeve length: 8 mm - length: 14 mm - color: white