Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
51216-1000
RoHS:
Yes
HTS:
8538906000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
10
Maximum Voltage Rating:
250 V
Maximum Current Rating:
2.5/Contact A
Operating Temperature:
-40 to 105 °C
Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount Bag
Search Keywords:
512161000
IN STOCK:
91,444
Ships today, if you order in
Minimum Order:
350
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
1
$0.2908
$0.2908
350
$0.2644
$92.5400
1,700
$0.2108
$358.3600
3,300
$0.1995
$658.3500
6,600
$0.1932
$1,275.1200
24,000
$0.1872
$4,492.8000
25,000
+
$0.1815
$4,537.5000
Product Guides
CUSTOMERS
ALSO BOUGHT
51227-0200
Conn Housing PL 2 POS 2mm Crimp ST Cable Mount Bag
51216-0500
Conn Housing F 5 POS 2mm Crimp ST Cable Mount Bag
51216-0800
2.00mm Pitch Wire-to-Board and Wire-to-Wire Receptacle Housing, Positive Lock, 8 Circuits
6710-WH001
Hook Up Wire - Stranded - 28 (7/36) AWG - 600V - mPPE - White - 1000 ft - Tinned Copper