help desk software

51353-1000

Molex / Waldom

Conn Housing F 10 POS 2mm Crimp ST Cable Mount MicroClasp™ Bag

  • RoHS Compliant
  • BAG Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
51353-1000
RoHS:
Yes
HTS:
8538906000
COO:
JP
ECCN:
EAR99
Package Type:
BAG
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
10
Maximum Voltage Rating:
250,250 VDC|VAC
Maximum Current Rating:
N/A
Operating Temperature:
-25 to 85 °C
Conn Housing F 10 POS 2mm Crimp ST Cable Mount MicroClasp™ Bag
Search Keywords:
513531000
IN STOCK: 120
Can Ship immediately
You may purchase in-stock quantity up to 120
Minimum Order:
300
Available in less than min:
120
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.2637
$0.2637
300
$0.2397
$71.9100
1,700
$0.2081
$353.7700
3,400
$0.1979
$672.8600
7,100
$0.1877
$1,332.6700
16,000 +
$0.1805
$2,888.0000
DOWNLOADS