Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
52045-0845
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
TRAY
Type:
FFC/FPC Connector
Number of Contacts:
8
Pitch:
1.25 mm
Mounting:
Through Hole
Termination Method:
Solder
Maximum Voltage Rating:
200 V
Maximum Current Rating:
1/Contact A
Dimension:
13.4mm x 5.6mm x 8 mm
Operating Temperature:
-40 to 85 °C
Life Cycle:
Discontinued
Conn FFC/FPC Connector SKT 8 POS 1.25mm Solder ST Thru-Hole Tray
Search Keywords:
520450845
This product is discontinued, but still in stock
IN STOCK:
20
Ships today, if you order in
You may purchase in-stock quantity up to 20
Minimum Order:
100
Available in less than min:
20
Quantity
Unit Price
Ext. Price
1
$0.4436
$0.4436
100
$0.4033
$40.3300
1,000
$0.2812
$281.2000
2,500
$0.2543
$635.7500
5,000
$0.2490
$1,245.0000
7,500
$0.2465
$1,848.7500
25,000
$0.2440
$6,100.0000
50,000
$0.2416
$12,080.0000
100,000
+
$0.2392
$23,920.0000
Product Guides