52117-0411
Molex / WaldomConn Housing RCP 4 POS 2.5mm Crimp ST Cable Mount Mizu-P25™ Automotive Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
52117-0411
RoHS:
Yes
HTS:
8538906000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
4
Maximum Voltage Rating:
250,250 VDC|VAC
Maximum Current Rating:
3/Contact A
Operating Temperature:
-40 to 105 °C
Conn Housing RCP 4 POS 2.5mm Crimp ST Cable Mount Mizu-P25™ Automotive Tray
Search Keywords:
521170411
IN STOCK:
3,523
Ships today, if you order in
Minimum Order:
30
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
30
$2.07
$62.100
150
$2.04
$306.000
300
$2.01
$603.000
600
$1.98
$1,188.000
2,800
$1.95
$5,460.000
5,000
$1.92
$9,600.000
10,000
+
$1.89
$18,900.000
Product Guides