Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
52213-0211
RoHS:
Yes
HTS:
8538906000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
2
Maximum Voltage Rating:
25 V
Maximum Current Rating:
4/Contact A
Operating Temperature:
-40 to 105 °C
Conn Housing F 2 POS 2.5mm Crimp ST Cable Mount Mizu-P25™ Automotive Tray
Search Keywords:
522130211
IN STOCK:
10,060
Ships today, if you order in
Minimum Order:
70
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
70
$1.075
$75.250
350
$1.000
$350.000
700
$0.936
$655.200
1,400
$0.888
$1,243.200
5,400
$0.877
$4,735.800
10,000
$0.868
$8,680.000
25,000
+
$0.860
$21,500.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-1375820-9
CST-100 II HOUSING 19 POS
50148-8100
Contact SKT Crimp ST Cable Mount 20-22AWG Mizu-P25™ Waterproof Bag Automotive
CB1A-D-12V
Electromechanical Relay 12VDC 103Ohm 40A SPST-NO (26x22x36)mm Plug-In Automotive Relay
50147-8100
Contact PIN Crimp ST Cable Mount 20-22AWG Mizu-P25™ Waterproof Bag Automotive
55A1121-22-0/9-9
High Performance Cable 2Conductors 22AWG 3.02mm 600VAC White