help desk software
DATA SHEET

52271-1079

Molex / Waldom

Conn FPC Connector SKT 10 POS 1mm Solder RA SMD Easy-On™ T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
52271-1079
RoHS:
Yes
HTS:
8536694040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Reel
Type:
FPC Connector
Number of Contacts:
10
Pitch:
1 mm
Mounting:
Surface Mount
Termination Method:
Solder
Maximum Voltage Rating:
50,50 VDC|VAC
Maximum Current Rating:
0.5/Contact A
Dimension:
16.3mm x 7.4mm x 3 mm
Operating Temperature:
-40 to 85 °C
Conn FPC Connector SKT 10 POS 1mm Solder RA SMD Easy-On™ T/R
Search Keywords:
522711079
IN STOCK: 66,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.802
$802.000
3,000
$0.755
$2,265.000
5,000
$0.734
$3,670.000
8,000
$0.723
$5,784.000
10,000
$0.713
$7,130.000
15,000
$0.702
$10,530.000
25,000 +
$0.692
$17,300.000
Tools/3D Models
Product Guides