Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
52316-2019
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Type:
SCSI
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Termination Method:
IDT
Pitch:
1.27 mm
Number of Contacts:
20
Maximum Voltage Rating:
250,250 VDC|VAC
Maximum Current Rating:
1/Contact A
Operating Temperature:
-55 to 85 °C
Conn SCSI PL 20 POS 1.27mm IDT ST Cable Mount 20 Terminal 1 Port Tray
Search Keywords:
523162019
IN STOCK:
2,477
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
25
$1.590
$39.750
250
$1.310
$327.500
500
$1.250
$625.000
1,000
$1.160
$1,160.000
2,500
$1.070
$2,675.000
5,000
$0.995
$4,975.000
7,500
$0.979
$7,342.500
10,000
+
$0.965
$9,650.000
DOWNLOADS