Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
52559-1272-P
RoHS:
Yes
HTS:
8536694040
Package Type:
Type:
FFC/FPC Connector
Number of Contacts:
12
Pitch:
0.5 mm
Mounting:
Surface Mount
Termination Method:
Solder
Maximum Voltage Rating:
50 VAC
Maximum Current Rating:
0.5/Contact A
Dimension:
11.7 x 3.5 x 3.9 mm
Operating Temperature:
-40 to 85 °C
52559-1272 - Packaged 10 per bag