Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
52610-0833
RoHS:
Yes
HTS:
8536694040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Reel
Type:
FFC/FPC Connector
Number of Contacts:
8
Pitch:
1 mm
Mounting:
Surface Mount
Termination Method:
Solder
Maximum Voltage Rating:
125 V
Maximum Current Rating:
1/Contact A
Dimension:
14.6 x 4.5 x 5.75 mm
Operating Temperature:
-40 to 85 °C
Conn FFC/FPC Connector SKT 8 POS 1mm Solder ST SMD Easy-On™ T/R
Search Keywords:
526100833
IN STOCK:
6,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.829
$829.000
3,000
$0.795
$2,385.000
5,000
$0.773
$3,865.000
8,000
$0.762
$6,096.000
10,000
$0.750
$7,500.000
15,000
$0.739
$11,085.000
25,000
+
$0.718
$17,950.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
EEE-FC1E331P
Cap Aluminum Lytic 330uF 25V 20% (10 X 10.2mm) SMD 670mA 1000h 105°C Automotive T/R
SRP1265A-1R5M
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 20Q-Factor Carbonyl Powder 27A 3mOhm DC...
UE76A203000T
Conn SFP+ RCP 20 POS 0.8mm Solder RA SMD 20 Terminal 1 Port T/R
ATTINY25-20PU
MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 20 MHz - 3.3V/5V - -4...