Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
52610-1890
RoHS:
Yes
HTS:
8536693000
COO:
MX
ECCN:
EAR99
Type:
FPC Connector
Number of Contacts:
18
Pitch:
1 mm
Mounting:
Surface Mount
Termination Method:
Solder
Maximum Voltage Rating:
125,125 VDC|VAC
Maximum Current Rating:
1/Contact A
Dimension:
24.6 x 4.5 x 5.75 mm
Operating Temperature:
-20 to 85 °C
Conn FPC Connector SKT 18 POS 1mm Solder ST SMD Embossed T/R
Search Keywords:
526101890
IN STOCK:
5,196
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1,000
$1.110
$1,110.000
2,000
$1.060
$2,120.000
4,000
$1.020
$4,080.000
10,000
+
$0.979
$9,790.000
DOWNLOADS