Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
52745-1633
RoHS:
Yes
HTS:
8536694040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Type:
FPC Connector
Number of Contacts:
16
Pitch:
0.5 mm
Mounting:
Surface Mount
Termination Method:
Solder
Maximum Voltage Rating:
50 V
Maximum Current Rating:
0.5/Contact A
Dimension:
14.1mm x 6.4mm x 2 mm
Operating Temperature:
-40 to 85 °C
Life Cycle:
Discontinued
Conn FPC Connector SKT 16 POS 0.5mm Solder RA SMD Easy-On™ T/R
Search Keywords:
527451633
This product is discontinued, but still in stock
IN STOCK:
2,000
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Quantity
Unit Price
Ext. Price
1,000
$0.990
$990.000
3,000
$0.908
$2,724.000
5,000
$0.884
$4,420.000
8,000
$0.838
$6,704.000
10,000
$0.805
$8,050.000
15,000
+
$0.794
$11,910.000
Product Guides
CUSTOMERS
ALSO BOUGHT
EEE-FC1E331P
Cap Aluminum Lytic 330uF 25V 20% (10 X 10.2mm) SMD 670mA 1000h 105°C Automotive T/R
U77A11182001
Connector Accessories SFP Cage Right Angle Tray
UE75A203000T
Conn SFP RCP 20 POS 0.8mm Solder RA SMD 20 Terminal 1 Port T/R
U77A16182001
Connector Accessories SFP Cage Right Angle Copper Alloy Nickel Tray