Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
52806-1510
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Package Type:
TRAY
Type:
FFC Connector
Number of Contacts:
15
Pitch:
1 mm
Mounting:
Through Hole
Termination Method:
Solder
Maximum Voltage Rating:
50,50 VDC|VAC
Maximum Current Rating:
0.5/Contact A
Dimension:
18mm x 3mm x 5.4 mm
Operating Temperature:
-20 to 80 °C
Conn FFC Connector SKT 15 POS 1mm Solder ST Thru-Hole Tray
Search Keywords:
528061510
IN STOCK:
9,908
Can Ship immediately
Minimum Order:
300
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
300
$0.2448
$73.440
1,600
$0.2101
$336.160
3,400
$0.1999
$679.660
7,000
$0.1918
$1,342.600
12,000
+
$0.1816
$2,179.200
DOWNLOADS