help desk software

52808-2170

Molex / Waldom

Conn FFC Connector SKT 21 POS 1mm Solder ST SMD Easy-On™ T/R

  • RoHS Compliant
  • REEL Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
52808-2170
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Package Type:
REEL
Type:
FFC Connector
Number of Contacts:
21
Pitch:
1 mm
Mounting:
Surface Mount
Termination Method:
Solder
Maximum Voltage Rating:
125,125 VDC|VAC
Maximum Current Rating:
0.5/Contact A
Dimension:
24mm x 4.5mm x 5.1 mm
Operating Temperature:
-20 to 80 °C
Conn FFC Connector SKT 21 POS 1mm Solder ST SMD Easy-On™ T/R
Search Keywords:
528082170
IN STOCK: 0
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.74
$740.000
2,000
$0.72
$1,440.000
3,000
$0.70
$2,100.000
5,000
$0.64
$3,200.000
10,000
$0.62
$6,200.000
25,000 +
$0.59
$14,750.000
DOWNLOADS