help desk software
DATA SHEET

53014-1010

Molex / Waldom

Conn Shrouded Header HDR 10 POS 2mm Solder ST Thru-Hole MicroBlade™ Bag

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
53014-1010
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
10
Maximum Voltage Rating:
125 V
Maximum Current Rating:
2/Contact A
Termination Method:
Solder
Operating Temperature:
-20 to 85 °C
Life Cycle:
Discontinued
Conn Shrouded Header HDR 10 POS 2mm Solder ST Thru-Hole MicroBlade™ Bag
Search Keywords:
530141010
  This product is discontinued, but still in stock
IN STOCK: 10,835
Ships today, if you order in
Minimum Order:
100
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.2927
$29.270
1,000
$0.2272
$227.200
2,500
$0.2166
$541.500
5,000
$0.2027
$1,013.500
7,500
$0.1939
$1,454.250
25,000
$0.1731
$4,327.500
50,000
$0.1705
$8,525.000
100,000 +
$0.1638
$16,380.000
Tools/3D Models
Product Guides