Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
53014-1210
RoHS:
Yes
HTS:
8536694040
COO:
KR
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BAG
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
12
Maximum Voltage Rating:
125 V
Maximum Current Rating:
2/Contact A
Termination Method:
Solder
Operating Temperature:
-20 to 85 °C
Life Cycle:
Discontinued
Conn Shrouded Header HDR 12 POS 2mm Solder ST Thru-Hole MicroBlade™ Bag
Search Keywords:
530141210
This product is discontinued, but still in stock
IN STOCK:
7,866
Ships today, if you order in
Minimum Order:
100
Quantity
Unit Price
Ext. Price
100
$0.3429
$34.290
500
$0.2844
$142.200
2,500
$0.2538
$634.500
5,000
$0.2303
$1,151.500
7,500
$0.2170
$1,627.500
25,000
$0.2025
$5,062.500
50,000
+
$0.1994
$9,970.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5353928-2
USB - A USB 2.0 Receptacle Connector 4 Position Panel Mount, Surface Mount, Right Angle
53014-1510
Conn Shrouded Header HDR 15 POS 2mm Solder ST Thru-Hole MicroBlade™ Bag
OX122KE
Res Ceramic Composition 1.2K Ohm 10% 1W -1600ppm/°C to -1000ppm/°C Silicone AXL
ERJ-2RKF2002X
Res Thick Film 0402 20K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R