53047-1010
Molex / WaldomConn Shrouded Header HDR 10 POS 1.25mm Solder ST Thru-Hole PicoBlade™ Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
53047-1010
RoHS:
Yes
HTS:
8536694040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
1.25 mm
Number of Contacts:
10
Maximum Voltage Rating:
125 V
Maximum Current Rating:
1/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
Conn Shrouded Header HDR 10 POS 1.25mm Solder ST Thru-Hole PicoBlade™ Tray
Search Keywords:
530471010
IN STOCK:
21,867
Ships today, if you order in
Minimum Order:
250
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
250
$0.3160
$79.000
1,200
$0.2801
$336.120
2,400
$0.2722
$653.280
4,700
$0.2682
$1,260.540
8,000
$0.2458
$1,966.400
10,000
$0.2448
$2,448.000
25,000
+
$0.2438
$6,095.000
Product Guides
CUSTOMERS
ALSO BOUGHT
734-128
Strain relief plate - 12.5 mm wide - light gray
OD254AP-24HB
FAN DC 254X89 24V BALL, 850cfm
4SEPC560MX
Cap Aluminum Polymer 560uF 4VDC 20% (8 X 9mm) Radial 3.5mm 0.007 Ohm 6100mA 5000h 105Â...
227AVG050MGBJ
Aluminum Polymer Capacitor - 220uF ±20% - 50WVDC - +125°C - 10mm Dia x 12mm
10144517-041802LF
BergStak Lite Connector Receptacle - 40 Position - 2 Rows - 0.031" (0.80mm) Pitch - Recept...