Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
53048-0410
RoHS:
Yes
HTS:
8536694040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
1.25 mm
Number of Contacts:
4
Maximum Voltage Rating:
125 V
Maximum Current Rating:
1/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
Conn Shrouded Header HDR 4 POS 1.25mm Solder RA Thru-Hole PicoBlade™ Tray
Search Keywords:
530480410
IN STOCK:
62,426
Can Ship immediately
Minimum Order:
400
Factory Lead-Time
29 Weeks
Quantity
Unit Price
Ext. Price
400
$0.2146
$85.840
1,900
$0.1936
$367.840
3,700
$0.1839
$680.430
7,300
$0.1766
$1,289.180
20,000
$0.1746
$3,492.000
25,000
+
$0.1717
$4,292.500
Product Guides
CUSTOMERS
ALSO BOUGHT
142-0701-871
SMA Jack Assembly, End Launch
142-0721-871
SMA Jack Assembly, End Launch, Bulkhead
142-1701-201
SMA Jack, 2 Hole Flange Mount, .010 Pin Extended Dielectric
T77S1D10-12
Power Relay 12VDC 10A SPST-NO(18.2x10.2x14.7)mm THT
MKJ3A6F8-13SN
Circular Connector Plug - Female Sockets - 13 Position - Shell Size 8 - Bayonet Lock - 5A ...