Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
53048-0810
RoHS:
Yes
HTS:
8536694040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
1.25 mm
Number of Contacts:
8
Maximum Voltage Rating:
125 V
Maximum Current Rating:
1/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
Conn Shrouded Header HDR 8 POS 1.25mm Solder RA Thru-Hole PicoBlade™ Tray
Search Keywords:
530480810
IN STOCK:
84,180
Ships today, if you order in
Minimum Order:
250
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
250
$0.2989
$74.725
1,200
$0.2938
$352.560
2,300
$0.2887
$664.010
4,500
$0.2836
$1,276.200
8,000
$0.2774
$2,219.200
10,000
$0.2642
$2,642.000
25,000
+
$0.2509
$6,272.500
Product Guides
CUSTOMERS
ALSO BOUGHT
43045-0400
Conn Power HDR 4 POS 3mm Solder RA Thru-Hole 4 Terminal 1 Port Micro-Fit 3.0™ Tray
EKYB350ELL102MK20S
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 20mm) Radial 5mm 2230mA 10000h 105°C Bulk
3-5912P1
Contact RA
1327G7FP-BK
HSG & SP PP15/45 FING.PRF.WHT.
1327G5FP-BK
PP15/45-HSG W/SPG-GRN.F.P.